



2002-1203 | |
|---|---|
DigiKey Part Number | 2946-2002-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥23.30300 | ¥233.03 |
| 25 | ¥20.38600 | ¥509.65 |
| 50 | ¥18.56000 | ¥928.00 |
| 100 | ¥17.04420 | ¥1,704.42 |
| 250 | ¥15.46784 | ¥3,866.96 |
| 500 | ¥14.54994 | ¥7,274.97 |
| 1,000 | ¥13.82529 | ¥13,825.29 |
| 5,000 | ¥12.69909 | ¥63,495.45 |























