



2102-1207 | |
|---|---|
DigiKey Part Number | 2946-2102-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.95000 | ¥114.95 |
| 10 | ¥81.71000 | ¥817.10 |
| 25 | ¥72.50640 | ¥1,812.66 |
| 50 | ¥66.97100 | ¥3,348.55 |
| 100 | ¥62.50720 | ¥6,250.72 |
| 250 | ¥57.98048 | ¥14,495.12 |
| 500 | ¥55.39658 | ¥27,698.29 |
| 1,000 | ¥53.38405 | ¥53,384.05 |























