
2102-1291 | |
|---|---|
DigiKey Part Number | 2946-2102-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1291 |
Description | PLATE END/INTERMEDIATE 2COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2102-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.50000 | ¥13.50 |
| 10 | ¥11.46900 | ¥114.69 |
| 25 | ¥10.75400 | ¥268.85 |
| 50 | ¥10.24000 | ¥512.00 |
| 100 | ¥9.74990 | ¥974.99 |
| 250 | ¥9.13868 | ¥2,284.67 |
| 500 | ¥8.70236 | ¥4,351.18 |
| 1,000 | ¥8.28690 | ¥8,286.90 |
| 2,500 | ¥7.76825 | ¥19,420.62 |














