2102-5207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2102-5207
2102-5207
2102-5207

2102-5207

DigiKey Part Number
2946-2102-5207-ND
Manufacturer
Manufacturer Product Number
2102-5207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2102-5207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.87000¥113.87
10¥80.96600¥809.66
25¥71.83840¥1,795.96
50¥66.34580¥3,317.29
100¥61.91590¥6,191.59
250¥57.42276¥14,355.69
500¥54.85792¥27,428.96
1,000¥52.86010¥52,860.10
Manufacturers Standard Package