


R1SX-0505/H-R | |
|---|---|
DigiKey Part Number | 945-3196-2-ND - Tape & Reel (TR) 945-R1SX-0505/H-RCT-ND - Cut Tape (CT) 945-R1SX-0505/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-0505/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-0505/H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 5 | ¥37.57600 | ¥187.88 |
| 10 | ¥36.97300 | ¥369.73 |
| 25 | ¥36.18040 | ¥904.51 |
| 50 | ¥35.59500 | ¥1,779.75 |
| 100 | ¥35.01700 | ¥3,501.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥33.79304 | ¥15,206.87 |
| 900 | ¥33.24229 | ¥29,918.06 |
| 1,350 | ¥32.92413 | ¥44,447.58 |
| 2,250 | ¥32.52704 | ¥73,185.84 |











