



3RT20271BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20271BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20271BB40 |
Description | CONTACTOR S0 32A 24VDC 1NO/1NC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20271BB40 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 245.8 mA |
Coil Voltage 24VDC | Coil Power 5.9W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 97.6Ohms |
Contact Rating (Current) 32 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,165.40000 | ¥4,165.40 |
| 10 | ¥3,708.28700 | ¥37,082.87 |
| 25 | ¥3,540.45680 | ¥88,511.42 |

