2000-1491 | ||
---|---|---|
DigiKey Part Number | 2946-2000-1491-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-1491 | |
Description | END AND INTERMEDIATE PLATE; 0.7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For TOPJOB®S Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
25 | ¥9.44200 | ¥236.05 |
100 | ¥8.83930 | ¥883.93 |
1,000 | ¥6.42860 | ¥6,428.60 |
5,000 | ¥5.62501 | ¥28,125.05 |
10,000 | ¥5.34375 | ¥53,437.50 |