2511120xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511120

DigiKey Part Number
1920-1121-ND
Manufacturer
Manufacturer Product Number
2511120
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,364
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.43000¥74.43