2000-403 | ||
---|---|---|
DigiKey Part Number | 2946-2000-403-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-403 | |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.18000 | ¥15.18 |
10 | ¥13.21100 | ¥132.11 |
25 | ¥12.64840 | ¥316.21 |
50 | ¥12.36760 | ¥618.38 |
100 | ¥11.80540 | ¥1,180.54 |
250 | ¥10.68104 | ¥2,670.26 |
500 | ¥9.83780 | ¥4,918.90 |
1,000 | ¥8.43240 | ¥8,432.40 |
2,500 | ¥7.87024 | ¥19,675.60 |