2200-1301 | ||
---|---|---|
DigiKey Part Number | 2946-2200-1301-ND | |
Manufacturer | ||
Manufacturer Product Number | 2200-1301 | |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 16-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥18.84900 | ¥188.49 |
25 | ¥17.46640 | ¥436.66 |
50 | ¥15.70620 | ¥785.31 |
100 | ¥15.32270 | ¥1,532.27 |
250 | ¥13.40716 | ¥3,351.79 |
500 | ¥12.25804 | ¥6,129.02 |
1,000 | ¥11.10889 | ¥11,108.89 |
5,000 | ¥9.76814 | ¥48,840.70 |