2000-1391 | |
---|---|
DigiKey Part Number | 2946-2000-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1391 |
Description | END AND INTERMEDIATE PLATE; 0.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.61400 | ¥96.14 |
25 | ¥9.22440 | ¥230.61 |
50 | ¥9.02720 | ¥451.36 |
100 | ¥8.63530 | ¥863.53 |
250 | ¥7.85044 | ¥1,962.61 |
500 | ¥7.06518 | ¥3,532.59 |
1,000 | ¥6.28027 | ¥6,280.27 |
2,500 | ¥5.69144 | ¥14,228.60 |