



2000-1307 | |
|---|---|
DigiKey Part Number | 2946-2000-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.09000 | ¥96.09 |
| 10 | ¥68.19800 | ¥681.98 |
| 25 | ¥60.36720 | ¥1,509.18 |
| 50 | ¥55.63020 | ¥2,781.51 |
| 100 | ¥51.79740 | ¥5,179.74 |
| 250 | ¥47.89932 | ¥11,974.83 |
| 500 | ¥45.66840 | ¥22,834.20 |
| 1,000 | ¥43.92817 | ¥43,928.17 |











