
2143720002 | |
|---|---|
DigiKey Part Number | 900-2143720002-ND |
Manufacturer | |
Manufacturer Product Number | 2143720002 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2143720002 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.33000 | ¥14.33 |
| 10 | ¥12.14700 | ¥121.47 |
| 25 | ¥11.38480 | ¥284.62 |
| 50 | ¥10.83800 | ¥541.90 |
| 100 | ¥10.32110 | ¥1,032.11 |
| 250 | ¥9.67376 | ¥2,418.44 |
| 500 | ¥9.21186 | ¥4,605.93 |
| 1,000 | ¥8.77219 | ¥8,772.19 |









