
3240710 | |
|---|---|
DigiKey Part Number | 3240710-ND |
Manufacturer | |
Manufacturer Product Number | 3240710 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Category | Mounting Type Push In - Ribbed Shaft |
Manufacturer Phoenix Contact | Size / Dimension 0.79" L x 0.51" W x 1.69" H (20.0mm x 13.0mm x 43.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.374" (9.5mm) Width |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.37500 | ¥3.75 |





