


2147532021 | |
|---|---|
DigiKey Part Number | 900-2147532021-ND |
Manufacturer | |
Manufacturer Product Number | 2147532021 |
Description | MICROFIT 3.0 SR P-S 2CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147532021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.54600 | ¥135.46 |
| 25 | ¥12.69240 | ¥317.31 |
| 50 | ¥12.08540 | ¥604.27 |
| 100 | ¥11.50820 | ¥1,150.82 |
| 250 | ¥10.78672 | ¥2,696.68 |
| 500 | ¥10.27168 | ¥5,135.84 |
| 1,000 | ¥9.78146 | ¥9,781.46 |
| 2,500 | ¥9.16940 | ¥22,923.50 |







