


2147561021 | |
|---|---|
DigiKey Part Number | 900-2147561021-ND |
Manufacturer | |
Manufacturer Product Number | 2147561021 |
Description | MICRO-FIT3.0 R-S 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.86100 | ¥158.61 |
| 25 | ¥14.86920 | ¥371.73 |
| 50 | ¥14.15780 | ¥707.89 |
| 100 | ¥13.48050 | ¥1,348.05 |
| 250 | ¥12.63652 | ¥3,159.13 |
| 500 | ¥12.03298 | ¥6,016.49 |
| 1,000 | ¥11.45881 | ¥11,458.81 |
| 2,500 | ¥10.74177 | ¥26,854.43 |










