2002-3292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-3292

DigiKey Part Number
2946-2002-3292-ND
Manufacturer
Manufacturer Product Number
2002-3292
Description
END AND INTERMEDIATE PLATE; 0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-3292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.31000¥16.31
10¥13.83700¥138.37
25¥12.97040¥324.26
50¥12.35160¥617.58
100¥11.76140¥1,176.14
250¥11.02428¥2,756.07
500¥10.49782¥5,248.91
1,000¥9.99678¥9,996.78
2,500¥9.37123¥23,428.08
Manufacturers Standard Package