2000-1492 | ||
---|---|---|
DigiKey Part Number | 2946-2000-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-1492 | |
Description | END AND INTERMEDIATE PLATE; 0.7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For TOPJOB®S Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
25 | ¥10.62880 | ¥265.72 |
100 | ¥9.91970 | ¥991.97 |
1,000 | ¥7.08532 | ¥7,085.32 |
5,000 | ¥6.28234 | ¥31,411.70 |
10,000 | ¥6.14064 | ¥61,406.40 |