

UX4 | |
|---|---|
DigiKey Part Number | 633-1294-ND |
Manufacturer | |
Manufacturer Product Number | UX4 |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | UX4 Models |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Medical | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 300 µA |
Power (Watts) 600 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 4 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,724.88000 | ¥2,724.88 |
| 5 | ¥2,519.13000 | ¥12,595.65 |
| 10 | ¥2,435.35800 | ¥24,353.58 |
| 25 | ¥2,328.83640 | ¥58,220.91 |

















