
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.833' (254.00mm, 10.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.73000 | ¥76.73 |
| 10 | ¥69.50100 | ¥695.01 |
| 25 | ¥66.81680 | ¥1,670.42 |
| 50 | ¥64.84900 | ¥3,242.45 |
| 100 | ¥62.94210 | ¥6,294.21 |
| 250 | ¥60.50404 | ¥15,126.01 |
| 500 | ¥58.72262 | ¥29,361.31 |
| 1,000 | ¥56.99319 | ¥56,993.19 |















