
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.833' (254.00mm, 10.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥71.79300 | ¥717.93 |
| 25 | ¥69.01200 | ¥1,725.30 |
| 50 | ¥66.98340 | ¥3,349.17 |
| 100 | ¥65.01200 | ¥6,501.20 |
| 250 | ¥62.49444 | ¥15,623.61 |
| 500 | ¥60.65392 | ¥30,326.96 |
| 1,000 | ¥58.86774 | ¥58,867.74 |













