

XTB-01 | |
|---|---|
DigiKey Part Number | 633-1269-ND |
Manufacturer | |
Manufacturer Product Number | XTB-01 |
Description | CONFIG POWER CHASSIS 400W 4 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 400 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XTB-01 Models |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Size / Dimension 10.55" L x 3.50" W (268.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Standard, Ultra Quiet | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 1.5 mA |
Power (Watts) 400 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,105.63000 | ¥3,105.63 |
| 5 | ¥2,871.12800 | ¥14,355.64 |
| 10 | ¥2,775.64200 | ¥27,756.42 |
| 25 | ¥2,654.25200 | ¥66,356.30 |






