
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 2.50' (762.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.74000 | ¥93.74 |
| 10 | ¥84.79200 | ¥847.92 |
| 25 | ¥81.47800 | ¥2,036.95 |
| 50 | ¥79.05540 | ¥3,952.77 |
| 100 | ¥76.70440 | ¥7,670.44 |
| 250 | ¥73.70556 | ¥18,426.39 |
| 500 | ¥71.51444 | ¥35,757.22 |
| 1,000 | ¥69.38850 | ¥69,388.50 |















