240 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 W AC DC Configurable Power Supply Modules

XG3C

DigiKey Part Number
633-1279-ND
Manufacturer
Manufacturer Product Number
XG3C
Description
CONFIG DC PWR MOD 12V(6.0-15.0V)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V (6.0 ~ 15.0V) 240 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1 (Supplier Preset)
12 V
Manufacturer
EXCELSYS / Advanced Energy
Voltage - Output 1 (Adj Range)
6 V ~ 15 V
Series
Current - Output 1 (Range)
0 A ~ 20 A
Packaging
Box
Number of Positions
1
Part Status
Active
Power (Watts)
240 W
Type
DC Output Module
Features
Conformal Coating, Remote On/Off, Remote Sense, User Adjustable
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XG3EXCELSYS / Advanced Energy126633-1016-ND¥1,628.64000Similar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,725.32000¥1,725.32
5¥1,595.01800¥7,975.09
10¥1,541.97700¥15,419.77
25¥1,474.53880¥36,863.47
50¥1,425.48920¥71,274.46
Manufacturers Standard Package