48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
09062326892
09062326892
09062326892

09062326892

DigiKey Part Number
1195-6618-ND
Manufacturer
Manufacturer Product Number
09062326892
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062326892 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
F
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.27000¥127.27
20¥102.99550¥2,059.91
40¥98.08125¥3,923.25
60¥95.31433¥5,718.86
100¥91.94140¥9,194.14
260¥85.95096¥22,347.25
500¥82.07938¥41,039.69
1,000¥78.16738¥78,167.38
Manufacturers Standard Package