




09061486951 | |
|---|---|
DigiKey Part Number | 1195-4310-ND |
Manufacturer | |
Manufacturer Product Number | 09061486951 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486951 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.06000 | ¥111.06 |
| 20 | ¥89.85100 | ¥1,797.02 |
| 40 | ¥85.56075 | ¥3,422.43 |
| 60 | ¥83.14817 | ¥4,988.89 |
| 100 | ¥80.20500 | ¥8,020.50 |
| 260 | ¥74.97892 | ¥19,494.52 |
| 500 | ¥71.60144 | ¥35,800.72 |
| 1,000 | ¥68.18860 | ¥68,188.60 |










