48 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062486838

DigiKey Part Number
09062486838-ND
Manufacturer
Manufacturer Product Number
09062486838
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062486838 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.88000¥200.88
20¥162.53850¥3,250.77
40¥154.78125¥6,191.25
60¥150.41883¥9,025.13
100¥145.09710¥14,509.71
260¥135.64608¥35,267.98
500¥129.53808¥64,769.04
Manufacturers Standard Package