48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
9061486901
9061486901
Top 5 Reasons to Use DIN 41 612

09061486901

DigiKey Part Number
1195-1306-ND
Manufacturer
Manufacturer Product Number
09061486901
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09061486901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
48 (Power)
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.08000¥87.08
20¥70.45400¥1,409.08
40¥67.09250¥2,683.70
60¥65.19867¥3,911.92
100¥62.89140¥6,289.14
260¥58.79250¥15,286.05
500¥56.14364¥28,071.82
1,000¥53.46705¥53,467.05
Manufacturers Standard Package