TESD5V0V4UCX6 RFG | ||
---|---|---|
DigiKey Part Number | TESD5V0V4UCX6RFGTR-ND - Tape & Reel (TR) TESD5V0V4UCX6RFGCT-ND - Cut Tape (CT) TESD5V0V4UCX6RFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TESD5V0V4UCX6 RFG | |
Description | TVS DIODE 5VWM 15VC SOT26 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | TESD5V0V4UCX6 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09180 | ¥109.18 |
500 | ¥0.96738 | ¥483.69 |
1,000 | ¥0.75288 | ¥752.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67382 | ¥2,021.46 |
6,000 | ¥0.65876 | ¥3,952.56 |
9,000 | ¥0.58347 | ¥5,251.23 |
30,000 | ¥0.57594 | ¥17,278.20 |
75,000 | ¥0.48936 | ¥36,702.00 |
150,000 | ¥0.47054 | ¥70,581.00 |