BZX84C33LT1G | ||
---|---|---|
DigiKey Part Number | BZX84C33LT1GOSTR-ND - Tape & Reel (TR) BZX84C33LT1GOSCT-ND - Cut Tape (CT) BZX84C33LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C33LT1G | |
Description | DIODE ZENER 33V 250MW SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C33LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34742 | ¥173.71 |
1,000 | ¥0.24127 | ¥241.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19987 | ¥599.61 |
6,000 | ¥0.18901 | ¥1,134.06 |
9,000 | ¥0.16086 | ¥1,447.74 |
30,000 | ¥0.14879 | ¥4,463.70 |
75,000 | ¥0.12868 | ¥9,651.00 |
150,000 | ¥0.10697 | ¥16,045.50 |