BZX84C33LT3G | ||
---|---|---|
DigiKey Part Number | 488-BZX84C33LT3GTR-ND - Tape & Reel (TR) 488-BZX84C33LT3GCT-ND - Cut Tape (CT) 488-BZX84C33LT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C33LT3G | |
Description | DIODE ZENER 33V 250MW SOT23-3 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C33LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.44052 | ¥220.26 |
1,000 | ¥0.30596 | ¥305.96 |
2,000 | ¥0.25343 | ¥506.86 |
5,000 | ¥0.23966 | ¥1,198.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20397 | ¥2,039.70 |
30,000 | ¥0.18867 | ¥5,660.10 |
50,000 | ¥0.16318 | ¥8,159.00 |
100,000 | ¥0.15298 | ¥15,298.00 |
250,000 | ¥0.13564 | ¥33,910.00 |