BZX84C33-7-F | ||
---|---|---|
DigiKey Part Number | BZX84C33-FDITR-ND - Tape & Reel (TR) BZX84C33-FDICT-ND - Cut Tape (CT) BZX84C33-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C33-7-F | |
Description | DIODE ZENER 33V 300MW SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 300 mW ±6% Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZX84C2V4 - BZX84C51 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly Site 16/Oct/2020 |
HTML Datasheet | BZX84C2V4 - BZX84C51 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.10600 | ¥11.06 |
100 | ¥0.59590 | ¥59.59 |
500 | ¥0.46826 | ¥234.13 |
1,000 | ¥0.32518 | ¥325.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26933 | ¥807.99 |
6,000 | ¥0.25470 | ¥1,528.20 |
9,000 | ¥0.21677 | ¥1,950.93 |
30,000 | ¥0.20051 | ¥6,015.30 |
75,000 | ¥0.17341 | ¥13,005.75 |
150,000 | ¥0.14415 | ¥21,622.50 |
Attribute | Description |
---|---|
Other Names | BZX84C337F BZX84C33-FDIDKR BZX84C33-FDITR BZX84C33-FDICT |
Standard Package | 3,000 |