BZX84-C18,215 | ||
---|---|---|
DigiKey Part Number | 1727-3931-2-ND - Tape & Reel (TR) 1727-3931-1-ND - Cut Tape (CT) 1727-3931-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-C18,215 | |
Description | DIODE ZENER 18V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-C18,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.39766 | ¥198.83 |
1,000 | ¥0.27608 | ¥276.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22871 | ¥686.13 |
6,000 | ¥0.21629 | ¥1,297.74 |
9,000 | ¥0.18407 | ¥1,656.63 |
30,000 | ¥0.17026 | ¥5,107.80 |
75,000 | ¥0.14726 | ¥11,044.50 |
150,000 | ¥0.12241 | ¥18,361.50 |