BZX84-B6V2,215 | ||
---|---|---|
DigiKey Part Number | 1727-5015-2-ND - Tape & Reel (TR) 1727-5015-1-ND - Cut Tape (CT) 1727-5015-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-B6V2,215 | |
Description | DIODE ZENER 6.2V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-B6V2,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63790 | ¥63.79 |
500 | ¥0.50110 | ¥250.55 |
1,000 | ¥0.34799 | ¥347.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28826 | ¥864.78 |
6,000 | ¥0.27259 | ¥1,635.54 |
9,000 | ¥0.23200 | ¥2,088.00 |
30,000 | ¥0.21460 | ¥6,438.00 |
75,000 | ¥0.18560 | ¥13,920.00 |
150,000 | ¥0.15428 | ¥23,142.00 |