0ZCG0200FF2C | ||
---|---|---|
DigiKey Part Number | 507-1777-2-ND - Tape & Reel (TR) 507-1777-1-ND - Cut Tape (CT) 507-1777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCG0200FF2C | |
Description | PTC RESET FUSE 8V 2A 1812 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCG0200FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
5 | ¥1.91800 | ¥9.59 |
10 | ¥1.82900 | ¥18.29 |
50 | ¥1.63400 | ¥81.70 |
100 | ¥1.52110 | ¥152.11 |
250 | ¥1.35184 | ¥337.96 |
500 | ¥1.12664 | ¥563.32 |
1,000 | ¥1.07021 | ¥1,070.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95758 | ¥1,915.16 |
4,000 | ¥0.90126 | ¥3,605.04 |
6,000 | ¥0.84492 | ¥5,069.52 |
10,000 | ¥0.78860 | ¥7,886.00 |