




09062486833 | |
|---|---|
DigiKey Part Number | 1195-1332-ND |
Manufacturer | |
Manufacturer Product Number | 09062486833 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486833 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 48 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.19000 | ¥84.19 |
| 20 | ¥68.09700 | ¥1,361.94 |
| 40 | ¥64.84525 | ¥2,593.81 |
| 60 | ¥63.01550 | ¥3,780.93 |
| 100 | ¥60.78510 | ¥6,078.51 |
| 260 | ¥56.82335 | ¥14,774.07 |
| 500 | ¥54.26342 | ¥27,131.71 |
| 1,000 | ¥51.67624 | ¥51,676.24 |













