M12A-12PFFP-SF8001 | |
---|---|
DigiKey Part Number | 1754-1028-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PFFP-SF8001 |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.05000 | ¥118.05 |
10 | ¥104.61200 | ¥1,046.12 |
25 | ¥100.58440 | ¥2,514.61 |
50 | ¥96.56160 | ¥4,828.08 |
100 | ¥91.19760 | ¥9,119.76 |
250 | ¥83.15084 | ¥20,787.71 |
450 | ¥77.78611 | ¥35,003.75 |
950 | ¥71.34865 | ¥67,781.22 |