12 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1442052

DigiKey Part Number
277-16532-ND
Manufacturer
Manufacturer Product Number
1442052
Description
CONN FMALE INSERT 12POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1442052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Tray
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
12
Voltage Rating
30V
Shell Size - Insert
M12-12
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyphthalamide (PPA)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,438
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.46000¥200.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.