
1402457 | |
|---|---|
DigiKey Part Number | 277-12788-ND |
Manufacturer | |
Manufacturer Product Number | 1402457 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1402457 Models |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 8 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 90°C |
Mounting Type Through Hole | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyphthalamide (PPA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.84000 | ¥151.84 |











