Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSP5500TPD

DigiKey Part Number
4008-PFXSP5500TPD-ND
Manufacturer
Manufacturer Product Number
PFXSP5500TPD
Description
SMART/PREMIUM DISPLAY 10 SVGA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 60°C
Packaging
Box
Ingress Protection
IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
10.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,202.38000¥25,202.38
Manufacturers Standard Package