




09061486925 | |
|---|---|
DigiKey Part Number | 1195-4309-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09061486925 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486925 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.98000 | ¥132.98 |
| 20 | ¥107.64650 | ¥2,152.93 |
| 40 | ¥102.50875 | ¥4,100.35 |
| 60 | ¥99.61767 | ¥5,977.06 |
| 100 | ¥96.09240 | ¥9,609.24 |
| 260 | ¥89.83188 | ¥23,356.29 |
| 500 | ¥85.78632 | ¥42,893.16 |
| 1,000 | ¥81.69723 | ¥81,697.23 |











