
09062486837 | |
|---|---|
DigiKey Part Number | 1195-4325-ND |
Manufacturer | |
Manufacturer Product Number | 09062486837 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486837 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.69000 | ¥213.69 |
| 20 | ¥172.91650 | ¥3,458.33 |
| 40 | ¥164.66300 | ¥6,586.52 |
| 60 | ¥160.02100 | ¥9,601.26 |
| 100 | ¥154.35980 | ¥15,435.98 |
| 260 | ¥144.30677 | ¥37,519.76 |
| 500 | ¥137.80904 | ¥68,904.52 |







