



09062486836 | |
|---|---|
DigiKey Part Number | 1195-1335-ND |
Manufacturer | |
Manufacturer Product Number | 09062486836 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09062486836 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.51000 | ¥292.51 |
| 20 | ¥236.74100 | ¥4,734.82 |
| 40 | ¥225.44625 | ¥9,017.85 |
| 60 | ¥219.09283 | ¥13,145.57 |
| 100 | ¥211.34310 | ¥21,134.31 |
| 260 | ¥197.58069 | ¥51,370.98 |








