
09060008481 | |
|---|---|
DigiKey Part Number | 1195-1253-ND |
Manufacturer | |
Manufacturer Product Number | 09060008481 |
Description | CONTACT SOCKET POWER 20-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060008481 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.78000 | ¥47.80 |
| 25 | ¥4.47880 | ¥111.97 |
| 50 | ¥4.26560 | ¥213.28 |
| 100 | ¥4.06130 | ¥406.13 |
| 250 | ¥3.80640 | ¥951.60 |
| 500 | ¥3.62462 | ¥1,812.31 |
| 1,000 | ¥3.45146 | ¥3,451.46 |
| 3,000 | ¥3.19394 | ¥9,581.82 |




















