
09040323213 | |
|---|---|
DigiKey Part Number | 1195-1223-ND |
Manufacturer | |
Manufacturer Product Number | 09040323213 |
Description | CONN RCPT HSG DIN 41612 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type D |
Datasheet | Datasheet |
EDA/CAD Models | 09040323213 Models |
Category | Number of Positions 32 (Power) |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style DIN 41612, Type D | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.87000 | ¥124.87 |
| 10 | ¥106.12600 | ¥1,061.26 |
| 25 | ¥99.47520 | ¥2,486.88 |
| 60 | ¥93.51700 | ¥5,611.02 |
| 120 | ¥89.05550 | ¥10,686.66 |
| 300 | ¥83.48363 | ¥25,045.09 |
| 540 | ¥80.09631 | ¥43,252.01 |
| 1,020 | ¥76.58620 | ¥78,117.92 |







