
09060007472 | |
|---|---|
DigiKey Part Number | 1195-4282-2-ND - Tape & Reel (TR) 1195-4282-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007472 |
Description | CONTACT SOCKET SIGNAL 16-20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060007472 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.16200 | ¥71.62 |
| 25 | ¥6.71520 | ¥167.88 |
| 50 | ¥6.39420 | ¥319.71 |
| 100 | ¥6.08820 | ¥608.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.70644 | ¥1,426.61 |
| 500 | ¥5.43372 | ¥2,716.86 |
| 750 | ¥5.28040 | ¥3,960.30 |
| 1,250 | ¥5.09343 | ¥6,366.79 |
| 1,750 | ¥4.97394 | ¥8,704.40 |
| 2,500 | ¥4.85034 | ¥12,125.85 |













