Contact Power Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006472

DigiKey Part Number
1195-1006-2-ND - Tape & Reel (TR)
1195-1006-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006472
Description
CONTACT SOCKET POWER 16-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Power Socket 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.21800¥42.18
25¥3.95640¥98.91
50¥3.76600¥188.30
100¥3.58580¥358.58
250¥3.36084¥840.21
500¥3.20022¥1,600.11
1,000¥3.04732¥3,047.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.85647¥7,141.17
5,000¥2.72015¥13,600.75
7,500¥2.64345¥19,825.88
12,500¥2.54993¥31,874.12
17,500¥2.49015¥43,577.62
25,000¥2.42834¥60,708.50
Manufacturers Standard Package