09030960501 | ||
---|---|---|
DigiKey Part Number | 1195-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | 09030960501 | |
Description | DIN-SIGNAL SHELL HOUSING C15 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backshell For DIN 41612 Plastic, Size C15 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09030960501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DIN 41612 | |
Specifications | Plastic, Size C15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.17000 | ¥126.17 |
10 | ¥111.83100 | ¥1,118.31 |
30 | ¥107.52933 | ¥3,225.88 |
50 | ¥103.22820 | ¥5,161.41 |
100 | ¥97.49330 | ¥9,749.33 |
250 | ¥88.89092 | ¥22,222.73 |
500 | ¥83.15602 | ¥41,578.01 |
1,000 | ¥76.27415 | ¥76,274.15 |