




09032966421 | |
|---|---|
DigiKey Part Number | 1195-1193-ND |
Manufacturer | |
Manufacturer Product Number | 09032966421 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966421 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.17000 | ¥75.17 |
| 20 | ¥60.80100 | ¥1,216.02 |
| 40 | ¥57.89625 | ¥2,315.85 |
| 60 | ¥56.26217 | ¥3,375.73 |
| 100 | ¥54.27020 | ¥5,427.02 |
| 260 | ¥50.73323 | ¥13,190.64 |
| 500 | ¥48.44746 | ¥24,223.73 |
| 1,000 | ¥46.13765 | ¥46,137.65 |
















