96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09031966919
09031966919
Top 5 Reasons to Use DIN 41 612

09031966919

DigiKey Part Number
1195-4220-ND
Manufacturer
Manufacturer Product Number
09031966919
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031966919 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.19000¥51.19
20¥41.44900¥828.98
40¥39.47075¥1,578.83
60¥38.35617¥2,301.37
100¥36.99830¥3,699.83
260¥34.58638¥8,992.46
500¥33.02772¥16,513.86
1,000¥31.45270¥31,452.70
2,500¥29.48591¥73,714.77
Manufacturers Standard Package